HARTING Female 5 way Straight to Actuator/Sensor Cable, 5 m

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

€19.04

(exc. VAT)

€23.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 23 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€19.04-
10 +€17.537%

*price indicative

RS Stock No.:
228-537
Distrelec Article No.:
304-27-351
Mfr. Part No.:
C21320000000007
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

Circular connectors M12

Product Type

Actuator/Sensor Cable

Cable Length

5m

Jacket Colour

Grey

Jacket Material

PVC

Connector Gender A

Female

Connector Type A

Straight

Number of Contacts A

5

Voltage

60V

Standards/Approvals

CE, IEC 60332-2-2, IEC 61076-2-101, UL 1581

IP Rating

IP65, IP67

The HARTING coded cable assembly offers robust and reliable connectivity for industrial applications. This cable is pre-assembled from one end features female straight connector, ensuring seamless integration into automation systems. The cable length is 5m and it is made up of PVC material.

Unshielded

5 cores

RoHS and ELV compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy