HARTING Female 5 way Right Angle to Actuator/Sensor Cable, 5 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€18.73

(exc. VAT)

€23.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 15 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€18.73
10 +€17.24

*price indicative

RS Stock No.:
228-550
Distrelec Article No.:
304-27-350
Mfr. Part No.:
C21320000000006
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

Circular connectors M12

Product Type

Actuator/Sensor Cable

Cable Length

5m

Jacket Material

PVC

Jacket Colour

Grey

Connector Type A

Right Angle

Connector Gender A

Female

Number of Contacts A

5

Voltage

60V

IP Rating

IP65, IP67

Standards/Approvals

CE, IEC 60332-2-2, IEC 61076-2-101, UL 1581

COO (Country of Origin):
DE
The HARTING coded cable assembly offers robust and reliable connectivity for industrial applications. This cable is pre-assembled from one end features female angled connector, ensuring seamless integration into automation systems. The cable length is 5m and it is made up of PVC material.

Unshielded

5 cores

RoHS and ELV compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy