Phoenix Contact 5 way Free Cable End to Female 5 way M12, Straight Sensor Actuator Cable, 10 m
- RS Stock No.:
- 493-555
- Mfr. Part No.:
- 1527744
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€47.39
(exc. VAT)
€58.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.39 |
*price indicative
- RS Stock No.:
- 493-555
- Mfr. Part No.:
- 1527744
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | 152 | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 10m | |
| Number of Contacts A | 5 | |
| Connector Type A | Free Cable End | |
| Connector Gender B | Female | |
| Connector Type B | M12, Straight | |
| Number of Contacts B | 5 | |
| Voltage | 30V | |
| Standards/Approvals | cUL Listed, EAC-RoHS, UL Listed | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series 152 | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 10m | ||
Number of Contacts A 5 | ||
Connector Type A Free Cable End | ||
Connector Gender B Female | ||
Connector Type B M12, Straight | ||
Number of Contacts B 5 | ||
Voltage 30V | ||
Standards/Approvals cUL Listed, EAC-RoHS, UL Listed | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor/actuator cable is designed to deliver exceptional reliability and performance in various applications. Constructed with high quality PVC material, it features an advanced shielding technology to ensure secure signal transmission even in environments fraught with electromagnetic interference. With a robust design that caters specifically to industrial settings, this cable supports seamless connectivity with its straight M12 socket. Its flexibility and resilience in challenging conditions make it a prime choice for automation systems that require consistent operation and safety.
IP65 and IP67 ratings provide robust protection against dust and moisture
Manufactured with self extinguishing materials for safety in potential fire hazards
Designed for easy installation with a straightforward connection interface
Environmentally compliant fulfilling EU RoHS substance requirements
Backed by extensive certifications for peace of mind in industrial use
Related links
- Phoenix Contact 5 way Free Cable End to Female 5 way M12 10 m
- Phoenix Contact 5 way Free Cable End to Female 5 way M12 10 m
- Phoenix Contact 5 way Free Cable End to Female 5 way M12 5 m
- Phoenix Contact 5 way Free Cable End to Female 5 way M12 15 m
- Phoenix Contact 5 way Free Cable End to Female 5 way M12 30 m
- Phoenix Contact 5 way Free Cable End to Female 5 way M12 20 m
- Phoenix Contact 5 way Free Cable End to Female 5 way M12 200 mm
- Phoenix Contact 5 way Free Cable End to Male 5 way M12 20 m
