Phoenix Contact Free Cable End to Female 3 way Angled Socket M8, Angled Socket M8 Sensor Actuator Cable, 3 m
- RS Stock No.:
- 268-355
- Mfr. Part No.:
- 1415875
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€14.48
(exc. VAT)
€17.81
(inc. VAT)
In Stock
- Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.48 |
*price indicative
- RS Stock No.:
- 268-355
- Mfr. Part No.:
- 1415875
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 3m | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Connector Type A | Free Cable End | |
| Connector Type B | Angled Socket M8, Angled Socket M8 | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Voltage | 24V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-104, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 3m | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Connector Type A Free Cable End | ||
Connector Type B Angled Socket M8, Angled Socket M8 | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Voltage 24V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-104, UL | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is meticulously designed to enhance connectivity and performance in a variety of industrial applications. Crafted with high-quality PVC insulation, this black cable is engineered for durability and consistent performance even in demanding environments. With a length of 3 metres and featuring a socket angled M8 connection, its suited for complex installations where space may be limited.
Designed for a wide ambient temperature range for versatile applications
Lightweight design enhances ease of handling and installation
Efficiently suited for standard applications with a three position configuration
Compatibility with multiple devices promotes flexible system integration
Related links
- Phoenix Contact Free Cable End to Female 3 way Angled Socket M8 3 m
- Phoenix Contact Free Cable End to Female 3 way Angled Socket M8 1.5 m
- Phoenix Contact Free Cable End Angled Socket M8 Sensor Actuator Cable,
- Phoenix Contact Free Cable End to Female 4 way Angled Socket M8 Sensor Actuator Cable, 3 m
- Phoenix Contact Free Cable End to Female 3 way Angled Socket M8 Actuator/Sensor Cable, 3 m
- Phoenix Contact Free Cable End to Female 3 way Angled Socket M8 Sensor Actuator Cable, 5 m
- Phoenix Contact Free Cable End to Female 4 way Angled Socket M8 Sensor Actuator Cable, 5 m
- Phoenix Contact Free Cable End to Female 3 way Angled Socket M8 Actuator/Sensor Cable, 5 m
