Phoenix Contact 3 way Free Cable End to 3 way Straight, Valve Connector, Valve Connector Actuator/Sensor Cable, 1.5 m
- RS Stock No.:
- 268-677
- Mfr. Part No.:
- 1415925
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€14.83
(exc. VAT)
€18.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.83 |
*price indicative
- RS Stock No.:
- 268-677
- Mfr. Part No.:
- 1415925
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Cable Length | 1.5m | |
| Connector Type A | Free Cable End | |
| Number of Contacts A | 3 | |
| Connector Type B | Straight, Valve Connector, Valve Connector | |
| Number of Contacts B | 3 | |
| Voltage | 24V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | EN 175301-803 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Actuator/Sensor Cable | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Cable Length 1.5m | ||
Connector Type A Free Cable End | ||
Number of Contacts A 3 | ||
Connector Type B Straight, Valve Connector, Valve Connector | ||
Number of Contacts B 3 | ||
Voltage 24V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals EN 175301-803 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is designed to deliver reliable connectivity in various applications, incorporating a valve connector type B and a free cable end. With its robust PVC construction, the cable ensures resilience in demanding environments, making it suitable for both fixed and flexible installations.
Provides comprehensive protection with an IP65 and IP67 rating
Constructed from flame resistant materials for enhanced safety
A durable valve connector with user friendly fixing screws
Related links
- Phoenix Contact 3 way Free Cable End to 3 way Straight Valve Connector Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Free Cable End to Male 3 way Straight Valve Connector Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Free Cable End to Male 3 way Straight 1.5 m
- Phoenix Contact 3 way Free Cable End to Male 3 way Straight 3 m
- Phoenix Contact Free Cable End to Female 3 way Straight Valve Connector Sensor Actuator Cable, 1.5 m
- Phoenix Contact Free Cable End to Male 3 way Straight Valve Connector Actuator/Sensor Cable, 3 m
- Phoenix Contact Free Cable End to Male 3 way Straight Valve Connector Actuator/Sensor Cable, 10 m
- Phoenix Contact Free Cable End to Male 3 way Straight Valve Connector Actuator/Sensor Cable, 5 m
