Phoenix Contact Free Cable End to Female 3 way Straight, Valve Connector, Valve Connector Sensor Actuator Cable, 1.5 m

Subtotal (1 unit)*

€11.84

(exc. VAT)

€14.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€11.84

*price indicative

RS Stock No.:
281-241
Mfr. Part No.:
1415912
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

14159

Product Type

Sensor Actuator Cable

Jacket Material

Polyvinyl Chloride

Cable Length

1.5m

Jacket Colour

Black

Connector Type A

Free Cable End

Connector Type B

Straight, Valve Connector, Valve Connector

Number of Contacts B

3

Connector Gender B

Female

Voltage

230V

Standards/Approvals

CSAus, EAC-RoHS, EN 175301-803, RoHS

IP Rating

IP65, IP67

COO (Country of Origin):
PL
The Phoenix Contact Sensor and actuator cable is designed to enhance connectivity in demanding industrial environments. With its robust construction and precision engineering, this cable ensures reliable performance for a variety of applications. Featuring a 3-position configuration and a valve connector A, it caters to modern automation needs with ease.

Manufactured with flame retardant materials ensuring safety

Compatible with a wide range of standard applications

Built to withstand harsh environmental conditions

Offers exceptional insulation resistance for enhanced safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy