Phoenix Contact 5 way Free Cable End to Female 5 way Angled Socket M12, Right Angle Plug Actuator/Sensor Cable, 10 m
- RS Stock No.:
- 268-810
- Mfr. Part No.:
- 1424889
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€58.72
(exc. VAT)
€72.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.72 |
*price indicative
- RS Stock No.:
- 268-810
- Mfr. Part No.:
- 1424889
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Jacket Colour | Yellow | |
| Jacket Material | PVC | |
| Cable Length | 10m | |
| Number of Contacts A | 5 | |
| Connector Type A | Free Cable End | |
| Connector Type B | Angled Socket M12, Right Angle Plug | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Voltage | 30V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Jacket Colour Yellow | ||
Jacket Material PVC | ||
Cable Length 10m | ||
Number of Contacts A 5 | ||
Connector Type A Free Cable End | ||
Connector Type B Angled Socket M12, Right Angle Plug | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Voltage 30V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor and actuator cable offers a reliable solution for connecting devices within automated systems. Designed for standard U.S. applications, the cable features a durable PVC outer sheath and is available in a generous length of 10 metres. With five positions and an angled M12 socket for versatile installation, it ensures efficient data and power transfer in demanding environments, while the robust materials used contribute to excellent performance under varying conditions.
Offers compatibility with a wide range of devices due to its A coded M12 connector
Provides reliable performance with a nominal current capacity of up to 4 A
Meets various environmental compliance standards ensuring minimal impact
Equipped with a degree of protection rated at IP65 IP67 and IP68
Related links
- Phoenix Contact 5 way Free Cable End to Female 5 way Angled Socket M12 10 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 1.5 m
- Phoenix Contact Male 3 way M12 Straight Right Angle Plug
- Phoenix Contact Female 5 way M12 10 m
- Phoenix Contact Male 3 way M12 Right Angle Right Angle Plug
- Phoenix Contact 5 way Free Cable End to Female 5 way Angled Socket M12 Bus Cable, 10 m
- Phoenix Contact Male 5 way M12 10 m
- Phoenix Contact Male/Female 5 way Free Cable End to Female 5 way Angled Socket M12 Sensor Actuator Cable, 10 m
