Phoenix Contact Male/Female 5 way Free Cable End to Female 5 way Angled Socket M12 Sensor Actuator Cable, 10 m
- RS Stock No.:
- 941-461
- Mfr. Part No.:
- 1509597
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€29.36
(exc. VAT)
€36.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €29.36 | - |
| 10 + | €27.01 | 8% |
*price indicative
- RS Stock No.:
- 941-461
- Mfr. Part No.:
- 1509597
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Colour | Black, Grey | |
| Cable Length | 10m | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Male/Female | |
| Connector Type A | Free Cable End | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Connector Type B | Angled Socket M12 | |
| Voltage | 48V ac | |
| Standards/Approvals | RoHS | |
| IP Rating | IP65, IP67, IP68 | |
| Coding | A | |
| Model Number | 1509597 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Colour Black, Grey | ||
Cable Length 10m | ||
Jacket Material Polyurethane | ||
Connector Gender A Male/Female | ||
Connector Type A Free Cable End | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Connector Type B Angled Socket M12 | ||
Voltage 48V ac | ||
Standards/Approvals RoHS | ||
IP Rating IP65, IP67, IP68 | ||
Coding A | ||
Model Number 1509597 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact sensor/actuator cable designed for reliable connectivity in various applications, featuring a 5-position configuration, with a 10-metre length and an angled M12 socket to ensure secure connections.
5-position design allows for versatile connectivity in applications
Free cable end configuration enhances installation flexibility
Constructed from PUR material for durability and resistance to environmental factors
Operates effectively across a temperature range of -40 °C to 80 °C
Related links
- Phoenix Contact Female 5 way Free Cable End to 5 way Angled Socket M12 Sensor Actuator Cable, 15 m
- Phoenix Contact 5 way Free Cable End to Female 5 way Angled Socket M12 Sensor Actuator Cable, 5 m
- Phoenix Contact 5 way Free Cable End to Female 5 way Angled Socket M12 Sensor Actuator Cable, 2 m
- Phoenix Contact 5 way Free Cable End to Female 5 way Angled Socket M12 Sensor Actuator Cable, 15 m
- Phoenix Contact Female 5 way M12 to Unterminated 5 way Angled Socket M12 Sensor Actuator Cable, 10 m
- Phoenix Contact Female 5 way M12 10 m
- Phoenix Contact 5 way Free Cable End to Female 5 way Angled Socket M12 Bus Cable, 10 m
- Phoenix Contact 5 way Free Cable End to Female 5 way Angled Socket M12 10 m
