Phoenix Contact 5 way Free Cable End to Female 5 way Angled Socket M12 Bus Cable, 10 m
- RS Stock No.:
- 497-398
- Mfr. Part No.:
- 1405984
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€5,078.16
(exc. VAT)
€6,246.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €5,078.16 | €101.563 |
*price indicative
- RS Stock No.:
- 497-398
- Mfr. Part No.:
- 1405984
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | SAC | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Cable Length | 10m | |
| Number of Contacts A | 5 | |
| Connector Type A | Free Cable End | |
| Connector Type B | Angled Socket M12 | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Voltage | 125V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, cULus Listed, EAC-RoHS, FT4, UL, UL AWM Style 2464 (80°C/300 V), UL Standards PLTC and ITC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series SAC | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Cable Length 10m | ||
Number of Contacts A 5 | ||
Connector Type A Free Cable End | ||
Connector Type B Angled Socket M12 | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Voltage 125V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, cULus Listed, EAC-RoHS, FT4, UL, UL AWM Style 2464 (80°C/300 V), UL Standards PLTC and ITC | ||
- COO (Country of Origin):
- US
The Phoenix Contact bus system cable for CANopen and Device Net. It has a 5-position configuration with PVC construction in gray. The cable is shielded and features a free cable end with an angled M12 socket and A coding. The cable length is 10 meters, and the connector is unshielded.
Flammability rating according to UL 94 HB
Seal material NBR
Material of grip body TPU, hardly inflammable, self-extinguishing
Contact material CuSn
Contact surface material Ni/Au
Contact carrier material TPU GF
Material for screw connection Zinc die-cast, nickel-plated
Related links
- Phoenix Contact 5 way Free Cable End to Female 5 way Angled Socket M12 Bus Cable, 5 m
- Phoenix Contact Male 5 way M12 10 m
- Phoenix Contact Male 5 way M12 10 m
- Phoenix Contact Male 5 way M12 5 m
- Phoenix Contact Male 5 way M12 500 mm
- Phoenix Contact Female 5 way M12 10 m
- Phoenix Contact 5 way Free Cable End to Female 5 way Angled Socket M12 10 m
- Phoenix Contact Male 3 way M12 5 m
