Phoenix Contact Male 4 way M12, Right Angle, Right Angle to Female 4 way M12, Right Angle Plug Actuator/Sensor Cable,
- RS Stock No.:
- 268-816
- Mfr. Part No.:
- 1424901
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€19.34
(exc. VAT)
€23.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.34 |
*price indicative
- RS Stock No.:
- 268-816
- Mfr. Part No.:
- 1424901
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Cable Length | 500mm | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Yellow | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type A | M12, Right Angle, Right Angle | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Connector Type B | M12, Right Angle Plug | |
| Voltage | 30V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Cable Length 500mm | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Yellow | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type A M12, Right Angle, Right Angle | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Connector Type B M12, Right Angle Plug | ||
Voltage 30V | ||
Standards/Approvals RoHS | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor and actuator cable is designed to ensure reliable connections in a variety of applications. Built with a robust PVC outer sheath in a striking yellow hue, it not only stands out but also provides excellent protection during installation. This cable features four positions, ensuring compatibility with various devices while maintaining high performance in terms of electrical properties.
Flame resistant properties contribute to its safe use in various operational settings
Able to operate effectively in a wide temperature range catering to diverse environmental needs
Robust IP ratings signal superior protection against dust and water ingress
Related links
- Phoenix Contact Male 4 way M12 Right Angle to Female 4 way M12
- Phoenix Contact Male 4 way M8 Straight to Female 4 way M8 3 m
- Allen Bradley Female 4 way M12 10 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 1.5 m
- Phoenix Contact Male 3 way M12 Right Angle Right Angle Plug
- TE Connectivity Male 4 way M12 5 m
- Molex Male 4 way M12 1 m
- B&R Male 4 way Right Angle to Right Angle Plug Actuator/Sensor Cable, 1 m
