Phoenix Contact Male 4 way M12, Right Angle, Right Angle to Female 4 way M12, Right Angle Plug Actuator/Sensor Cable,
- RS Stock No.:
- 488-094
- Mfr. Part No.:
- 1424901
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-094
- Mfr. Part No.:
- 1424901
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Yellow | |
| Cable Length | 500mm | |
| Connector Gender A | Male | |
| Connector Type A | M12, Right Angle, Right Angle | |
| Number of Contacts A | 4 | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | M12, Right Angle Plug | |
| Voltage | 30V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Yellow | ||
Cable Length 500mm | ||
Connector Gender A Male | ||
Connector Type A M12, Right Angle, Right Angle | ||
Number of Contacts A 4 | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Connector Type B M12, Right Angle Plug | ||
Voltage 30V | ||
Standards/Approvals RoHS | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor And Actuator Cable is engineered for robust performance in demanding environments, offering exceptional reliability and versatility. With a 4-position design and angled M12 connectors, it ensures a secure connection for industrial applications. The cable's high-quality PVC construction provides not only durability but also protection against environmental factors, making it suitable for outdoor use. Furthermore, its standardised specifications meet industry standards, guaranteeing compatibility with various systems. Designed for easy handling, this cable allows for efficient installation and maintenance, delivering the functionality and performance required for modern automation systems.
4-position design for versatile connections
Angled M12 connectors facilitate space-saving installations
Durable PVC material offers excellent resistance to environmental conditions
Designed to operate effectively in temperatures ranging from -30 °C to 105 °C
IP65 IP67 and IP68 rating ensures protection against dust and water ingress
Compliance with IEC 61076-2-101 standards for reliability
Lightweight construction enhances handling and reduces installation fatigue
Self-extinguishing material reduces fire hazards
Supports a wide range of industrial applications from automation to e-mobility
Related links
- Phoenix Contact Male 4 way M12 Right Angle to Female 4 way M12
- Phoenix Contact Male 4 way M8 Straight to Female 4 way M8 3 m
- Allen Bradley Female 4 way M12 10 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 1.5 m
- Phoenix Contact Male 3 way M12 Right Angle Right Angle Plug
- TE Connectivity Male 4 way M12 5 m
- Molex Male 4 way M12 1 m
- B&R Male 4 way Right Angle to Right Angle Plug Actuator/Sensor Cable, 1 m
