Phoenix Contact Male 3 way M12, Straight to Straight Sensor Actuator Cable, 5 m
- RS Stock No.:
- 280-153
- Mfr. Part No.:
- 1682702
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€28.33
(exc. VAT)
€34.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.33 |
*price indicative
- RS Stock No.:
- 280-153
- Mfr. Part No.:
- 1682702
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | 16827 | |
| Jacket Material | Polyurethane | |
| Cable Length | 5m | |
| Jacket Colour | Black, Grey | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 3 | |
| Connector Type B | Straight | |
| Voltage | 48V ac, 60V ac | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series 16827 | ||
Jacket Material Polyurethane | ||
Cable Length 5m | ||
Jacket Colour Black, Grey | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Number of Contacts A 3 | ||
Connector Type B Straight | ||
Voltage 48V ac, 60V ac | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is designed for robust performance in demanding applications. With a durable PUR construction, it ensures reliable signal transmission and exceptional resistance to environmental factors. The angled M12 connector is ingeniously crafted for extra convenience, accommodating configurations in tight spaces without compromising on functionality.
Designed for easy installation and connectivity in space restricted areas
Operating temperature range supports versatility in various environments
Eco friendly materials contribute to sustainability efforts
High mechanical endurance ensures consistent performance over time
Protective features safeguard against electromagnetic interference
Related links
- Phoenix Contact Male 3 way M12 Straight Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 3 way M12 Straight Sensor Actuator Cable, 5 m
- Phoenix Contact Male 3 way M12 5 m
- Phoenix Contact Male 3 way M12 5 m
- Phoenix Contact Male 3 way M12 5 m
- Phoenix Contact Male 3 way M12 5 m
- Phoenix Contact Male 3 way M12 5 m
- Phoenix Contact Male 3 way M12 5 m
