Phoenix Contact Male 3 way M12, Straight to Female 3 way Angled Socket M12 Sensor Actuator Cable, 3 m

Subtotal (1 unit)*

€51.20

(exc. VAT)

€62.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€51.20

*price indicative

RS Stock No.:
488-237
Mfr. Part No.:
1476826
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Cable Length

3m

Jacket Colour

Black, Grey

Jacket Material

Polyurethane

Number of Contacts A

3

Connector Type A

M12, Straight

Connector Gender A

Male

Connector Gender B

Female

Number of Contacts B

3

Connector Type B

Angled Socket M12

Voltage

30V

IP Rating

IP65, IP67

Standards/Approvals

DIN EN 60332-2-2, DIN EN 60811-2-1, DIN VDE 0472 part 815, IEC 61076-2-010, UL 758/1581 FT2

COO (Country of Origin):
PL
The Phoenix Contact Sensor and actuator cable is engineered for robust performance in demanding environments, featuring advanced shielding technology to ensure reliable signal transmission. Designed with a 3-position configuration, it facilitates seamless connectivity through M12 push-pull connectors, configured for both straight and angled connections. The cable’s outer sheath is constructed from halogen-free PUR, offering exceptional resilience to harsh conditions. Tailored for a variety of applications within industrial automation, this cable supports both fixed and flexible installations, showcasing a wide operational temperature range. With its outstanding mechanical specifications, this product stands as a dependable choice for industries where performance and safety are paramount.

Halogen-free material ensures minimal environmental impact

Advanced shielding technology protects against electromagnetic interference

Robust outer sheath enhances durability and flexibility in installation

Compatible with push-pull connection technology for ease of use

Exceptional resistance to oil, acids, and UV exposure

Meets stringent safety regulations for diverse industrial applications

Designed to endure high mechanical stress with a long lifecycle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy