Phoenix Contact Male 3 way M12, M12, Straight, Straight to Female 3 way Angled Socket M12, Right Angle Plug

Subtotal (1 unit)*

€18.88

(exc. VAT)

€23.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€18.88

*price indicative

RS Stock No.:
268-924
Mfr. Part No.:
1415520
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Actuator/Sensor Cable

Series

SAC

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Cable Length

3m

Connector Gender A

Male

Connector Type A

M12, M12, Straight, Straight

Number of Contacts A

3

Connector Type B

Angled Socket M12, Right Angle Plug

Connector Gender B

Female

Number of Contacts B

3

Voltage

30V

IP Rating

IP65, IP67, IP68

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Phoenix Contact Sensor and actuator cable perfectly combines reliability and efficiency, tailored for diverse applications within industrial automation. Its robust design features a sturdy PVC sheath, ensuring durability and resistance to environmental factors. The cable is equipped with a straight M12 plug and an angled M12 socket, both coded A, which simplifies the connection process while maintaining a secure fit.

IP65 IP67 and IP68 ratings offer excellent protection against dust and moisture

Extensive testing guarantees electrical safety and reliability

High quality materials contribute to the cable's flame resistance

Lightweight construction facilitates easy handling and installation

Compliance with global standards ensures its suitability for various markets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy