Phoenix Contact Male 4 way M8, Straight, Straight to Female 4 way M8, Right Angle Plug Sensor Actuator Cable, 300 mm
- RS Stock No.:
- 268-933
- Mfr. Part No.:
- 1415562
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€17.03
(exc. VAT)
€20.95
(inc. VAT)
In Stock
- Plus 19 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.03 |
*price indicative
- RS Stock No.:
- 268-933
- Mfr. Part No.:
- 1415562
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Cable Length | 300mm | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type A | M8, Straight, Straight | |
| Connector Type B | M8, Right Angle Plug | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Voltage | 60V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Cable Length 300mm | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type A M8, Straight, Straight | ||
Connector Type B M8, Right Angle Plug | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Voltage 60V | ||
Standards/Approvals RoHS | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor and actuator cable designed to meet the demanding requirements of modern industrial applications. Engineered for durability and reliability, this cable provides a robust connection with excellent electrical performance. Ideal for environments requiring high resistance to environmental factors, it supports a range of applications while ensuring conductivity and safety.
Includes a high quality copper contact surface for optimal performance
Ensures excellent insulation resistance reducing the risk of electrical failures
Equipped to withstand challenging environmental conditions enhancing longevity
Versatile coding for secure and error free connections across devices
Related links
- Phoenix Contact Male 4 way M8 Straight to Female 4 way M8 300 mm
- Phoenix Contact Male 3 way M8 Straight Right Angle Plug Sensor Actuator
- Phoenix Contact Male 4 way M8 Straight to Female 4 way M8 3 m
- Phoenix Contact Male 4 way M8 Straight Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 3 way M8 Right Angle Right Angle Plug Sensor
- Lumberg Automation Male 4 way M12 300 mm
- Phoenix Contact Male 5 way M12 Straight to Female 5 way M12 300 mm
- Phoenix Contact Male 3 way M12 Straight Right Angle Plug Sensor
