Phoenix Contact Male 3 way Straight Plug M12 to M12, Straight Actuator/Sensor Cable, 10 m
- RS Stock No.:
- 269-014
- Mfr. Part No.:
- 1414437
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€13.58
(exc. VAT)
€16.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.58 |
*price indicative
- RS Stock No.:
- 269-014
- Mfr. Part No.:
- 1414437
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Cable Length | 10m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Type A | Straight Plug M12 | |
| Connector Type B | M12, Straight | |
| Voltage | 250V ac, 250V ac | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Cable Length 10m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Type A Straight Plug M12 | ||
Connector Type B M12, Straight | ||
Voltage 250V ac, 250V ac | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor/actuator cable is engineered for exceptional reliability in various applications. Constructed with durable PVC material, it features an M12 straight plug with A coding and a generous cable length of 10 metres. Its thoughtful design ensures it meets stringent safety and performance standards, making it an ideal choice for industrial environments.
Resistant to environmental challenges supporting a broad temperature range
Constructed from high quality materials for enhanced durability
Empowers safe and efficient connectivity without shielding complexity
Related links
- Phoenix Contact Male 3 way Straight Plug M12 to M12 10 m
- Phoenix Contact Male 3 way Straight Plug M12 to Female 3 way M12 Straight 10 m
- Phoenix Contact Male 5 way Straight Plug M12 to M12 10 m
- Phoenix Contact Male 3 way Straight Plug M12 to M12 1.5 m
- Phoenix Contact Male 3 way Straight Plug M12 to M12 3 m
- Phoenix Contact Male 3 way Straight Plug M12 to M12 5 m
- Phoenix Contact Male 3 way M12 10 m
- Phoenix Contact Male 3 way Straight Plug M12 to Female 3 way M12 Straight 5 m
