Phoenix Contact Male 3 way Straight Plug M12 to M12, Straight Actuator/Sensor Cable, 5 m

Subtotal (1 unit)*

€12.22

(exc. VAT)

€15.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€12.22

*price indicative

RS Stock No.:
270-263
Mfr. Part No.:
1693173
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Actuator/Sensor Cable

Cable Length

5m

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Connector Gender A

Male

Number of Contacts A

3

Connector Type A

Straight Plug M12

Connector Type B

M12, Straight

Voltage

250V ac, 250V ac

Standards/Approvals

cUL, EAC-RoHS, IEC 61076-2-101, UL

IP Rating

IP65, IP67, IP68

COO (Country of Origin):
DE
The Phoenix Contact Sensor/actuator cable exemplifies reliability and durability, designed specifically for standard applications in industrial settings. With its robust construction featuring PVC insulation, it caters to various environmental conditions while maintaining optimal performance. The cable is not only lightweight but also offers excellent flexibility, making it a suitable choice for installations requiring a reliable connection.

IP65 IP67 and IP68 ratings protect against dust and moisture

Minimal bending radius specifications enable flexible installation options

Exceptional insulation resistance guarantees long lasting performance

Environmental compliance ensures safe use in sensitive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy