Phoenix Contact Male 4 way M12, M12, Right Angle, Right Angle to Straight, Unterminated Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

€27.85

(exc. VAT)

€34.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€27.85

*price indicative

RS Stock No.:
269-399
Mfr. Part No.:
1424902
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Jacket Colour

Yellow

Cable Length

5m

Jacket Material

PVC

Connector Type A

M12, M12, Right Angle, Right Angle

Connector Gender A

Male

Number of Contacts A

4

Connector Type B

Straight, Unterminated

Voltage

250V ac, 250V ac

Standards/Approvals

cUL, IEC 61076-2-101, UL

IP Rating

IP65, IP67, IP68

COO (Country of Origin):
US
The Phoenix Contact Sensor and actuator cable is designed for reliable and efficient connectivity in various applications, ensuring stable performance in challenging environments. Boasting a robust construction, this cable features high-quality materials that contribute to its durability and functionality. With its four-position design and PVC sheath, it provides exceptional protection against environmental factors while maintaining flexibility for ease of installation.

Temperature resistant materials lead to reliable operation across a wide range

Compact size allows for easy routing in complex installations

High insulation resistance minimises signal loss in various conditions

Lightweight construction makes handling and installation effortless

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy