Phoenix Contact Male 4 way M12, M12, Right Angle, Right Angle to Straight, Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 496-512
- Mfr. Part No.:
- 1424902
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-512
- Mfr. Part No.:
- 1424902
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 5m | |
| Jacket Colour | Yellow | |
| Jacket Material | PVC | |
| Connector Type A | M12, M12, Right Angle, Right Angle | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type B | Straight, Unterminated | |
| Voltage | 250V ac, 250V ac | |
| Standards/Approvals | cUL, IEC 61076-2-101, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 5m | ||
Jacket Colour Yellow | ||
Jacket Material PVC | ||
Connector Type A M12, M12, Right Angle, Right Angle | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type B Straight, Unterminated | ||
Voltage 250V ac, 250V ac | ||
Standards/Approvals cUL, IEC 61076-2-101, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor And Actuator Cable is designed to provide a reliable connection for various automation applications. With its four-position configuration and robust PVC outer sheath, the cable ensures durability in challenging environments. Its angled M12 plug helps save space whilst maintaining high performance and connectivity. Suitable for outdoor use, it features a heat-resistant design capable of withstanding temperatures from -30 °C to 105 °C. Exceptional insulation resistance guarantees operational safety, making it an ideal choice for industrial settings. The high-quality construction includes a self-extinguishing grip body, ensuring maximum safety during operation. This product is built to meet the needs of diverse industries, offering outstanding flexibility and reliability.
Four-position design enhances connectivity options
Lightweight yet robust PVC material ensures long-lasting wear
M12 angled plug configuration optimises space efficiency
Temperature range of -30 °C to 105 °C accommodates various environments
Self-extinguishing grip body enhances safety in operational settings
High insulation resistance promotes reliable electrical performance
Compatible with standard industrial applications for versatility
Related links
- Phoenix Contact Male 4 way M12 Right Angle Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 8 way M12 Right Angle Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way M12 Right Angle Unterminated Sensor Actuator Cable, 2 m
- Phoenix Contact Male 4 way M12 Right Angle Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 8 way M12 Right Angle Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 8 way M12 Right Angle Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 8 way M12 Right Angle Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 4 way M12 Right Angle 3 m
