Phoenix Contact Male 5 way M12, Straight to Female 8 way M12, Straight Sensor Cable, 10 m

Subtotal (1 unit)*

€117.96

(exc. VAT)

€145.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€117.96

*price indicative

RS Stock No.:
629-586
Mfr. Part No.:
1425237
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Cable

Cable Length

10m

Jacket Material

Polyurethane

Jacket Colour

Black, Grey

Connector Gender A

Male

Number of Contacts A

5

Connector Type A

M12, Straight

Connector Type B

M12, Straight

Number of Contacts B

8

Connector Gender B

Female

IP Rating

IP65, IP67

Standards/Approvals

cULus, DIN EN 60332 2 2, IEC 60754 1, IEC 61076 2 101, UL AWM Style 20549 / 10493 (80°C/300 V), UL FT 2

COO (Country of Origin):
PL
The Phoenix Contact Sensor and actuator cable designed for demanding industrial applications. Engineered with precision, this cable features an 8-position connector that ensures seamless connectivity in various automation environments. Its PUR halogen-free material not only enhances flexibility but also provides exceptional resistance to harsh conditions including oil and UV exposure. With a length of 10 metres, this cable maintains reliable signal transmission, making it Ideal for connecting sensors and actuators in complex control systems. This product epitomises durability and efficiency, making it an excellent choice for any professional looking to enhance their operational reliability.

Offers excellent shielding against electromagnetic interference

Lightweight design facilitates easy handling and installation

Compliant with stringent international standards for quality assurance

Ideal for use in environments exposed to oils and chemicals

Flexible enough for both fixed and movable installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy