Phoenix Contact Male 8 way M12, Straight to Female 8 way M12, Straight Sensor Actuator Cable, 3 m
- RS Stock No.:
- 280-656
- Mfr. Part No.:
- 1415740
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save €29.70
View bulk pricing optionsSubtotal (1 unit)*
€37.01
(exc. VAT)
€45.52
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
- Plus 11 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €37.01 | - |
| 10 + | €34.04 | €29.70 |
*price indicative
- RS Stock No.:
- 280-656
- Mfr. Part No.:
- 1415740
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 14157 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 3m | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 8 | |
| Number of Contacts B | 8 | |
| Connector Type B | M12, Straight | |
| Connector Gender B | Female | |
| Voltage | 30V ac, 30V ac | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 14157 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 3m | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 8 | ||
Number of Contacts B 8 | ||
Connector Type B M12, Straight | ||
Connector Gender B Female | ||
Voltage 30V ac, 30V ac | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is meticulously engineered for reliable connectivity in industrial applications. Its robust design incorporates eight positions and a durable PVC sheath, ensuring resilience against various environmental conditions. With both plug and socket connections featuring A-coding, this cable supports seamless integration into existing systems, allowing for efficient data transmission and power management.
Offers straightforward integration with compatible systems for easy installation
Built to withstand a variety of ambient temperatures ensuring reliability across conditions
Meets stringent standards ensuring compliance with industry regulations
Provides insulation resistance greater than 100 MΩ enhancing electrical safety
Related links
- Phoenix Contact Male 8 way M12 3 m
- Phoenix Contact Male 8 way M12 Straight Sensor Actuator Cable, 2 m
- Phoenix Contact Male 8 way M12 Straight Sensor Actuator Cable, 5 m
- Phoenix Contact Male 8 way M12 10 m
- Phoenix Contact Male 8 way M12 Straight 1.5 m
- Phoenix Contact Male 8 way M12 5 m
- Phoenix Contact Male 8 way M12 3 m
- Phoenix Contact Male 8 way M12 500 mm
