Phoenix Contact Male Free Cable End to Female 3 way Angled Socket M8 Sensor Actuator Cable, 10 m
- RS Stock No.:
- 269-488
- Mfr. Part No.:
- 1415876
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€19.28
(exc. VAT)
€23.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.28 |
*price indicative
- RS Stock No.:
- 269-488
- Mfr. Part No.:
- 1415876
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 14158 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 10m | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Type A | Free Cable End | |
| Connector Gender A | Male | |
| Number of Contacts B | 3 | |
| Connector Type B | Angled Socket M8 | |
| Connector Gender B | Female | |
| Voltage | 24V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-104, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 14158 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 10m | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Connector Type A Free Cable End | ||
Connector Gender A Male | ||
Number of Contacts B 3 | ||
Connector Type B Angled Socket M8 | ||
Connector Gender B Female | ||
Voltage 24V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-104, UL | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is engineered for reliable performance in diverse industrial applications. Featuring a robust construction, it ensures seamless connectivity while providing exceptional protection against environmental factors. The black PVC material not only delivers durability but also enhances aesthetic appeal, making it a perfect fit for both factory settings and innovative automation systems.
A free cable end for flexible installation options
Allows for a broad ambient temperature range ensuring versatility in diverse environments
Constructed with high quality materials for resilience and longevity
Supports nominal voltage and current for reliable performance under operational stress
Related links
- Phoenix Contact 3 way Free Cable End to Female 3 way Angled Socket M8 Sensor Actuator Cable, 10 m
- Phoenix Contact Female 4 way Free Cable End to 4 way Angled Socket M8 Sensor Actuator Cable, 10 m
- Phoenix Contact Female 3 way Free Cable End to 3 way Angled Socket M8 Sensor Actuator Cable, 10 m
- Phoenix Contact Male 5 way M12 10 m
- Phoenix Contact Male 4 way Free Cable End to Female 4 way Angled Socket M8 Sensor Actuator Cable, 5 m
- Phoenix Contact Female 3 way M8 10 m
- Phoenix Contact Free Cable End Angled Socket M8 Sensor Actuator Cable,
- Phoenix Contact Free Cable End to Female 3 way Angled Socket M8 1.5 m
