Phoenix Contact Male 5 way M12, Straight to Female Angled Socket M8 Sensor Actuator Cable, 10 m
- RS Stock No.:
- 256-1777
- Mfr. Part No.:
- 1407327
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€117.29
(exc. VAT)
€144.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €117.29 |
*price indicative
- RS Stock No.:
- 256-1777
- Mfr. Part No.:
- 1407327
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Cable Length | 10m | |
| Jacket Material | Polyurethane | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Connector Type B | Angled Socket M8 | |
| Voltage | 30V | |
| Standards/Approvals | EAC, EN, IEC, ISO, RoHS, UL, VDE | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Cable Length 10m | ||
Jacket Material Polyurethane | ||
Connector Type A M12, Straight | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Connector Type B Angled Socket M8 | ||
Voltage 30V | ||
Standards/Approvals EAC, EN, IEC, ISO, RoHS, UL, VDE | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is a 10 m long cable of 5 position. One end of cable is connected to plug straight M12 SPEEDCON and other end is free. It is PEX halogen free. 360 shielding in environments with electromagnetic interference. T
Cable length is 10 m
Connection 1 is plug straight M12 speedcon
5 position
PE X halogen free
For railway applications
100 electrically tested plug in components
For railway applications
Related links
- Phoenix Contact Male Free Cable End to Female 3 way Angled Socket M8 Sensor Actuator Cable, 10 m
- Phoenix Contact Female 5 way M12 10 m
- Phoenix Contact Male 4 way Plug to Female Angled Socket M8 Sensor Actuator Cable, 100 m
- Phoenix Contact Male 4 way Free Cable End to Female 4 way Angled Socket M8 Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way M12 10 m
- Phoenix Contact Male 4 way M12 10 m
- Phoenix Contact Male 3 way M12 1 m
- Phoenix Contact Male 3 way M12 300 mm
