Phoenix Contact Male 3 way M12, M12, Straight, Straight to Female 3 way M8, M8, Straight, Straight Sensor Actuator

Subtotal (1 unit)*

€16.25

(exc. VAT)

€19.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€16.25

*price indicative

RS Stock No.:
270-584
Mfr. Part No.:
1415527
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

14155

Product Type

Sensor Actuator Cable

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Cable Length

600mm

Number of Contacts A

3

Connector Gender A

Male

Connector Type A

M12, M12, Straight, Straight

Connector Type B

M8, M8, Straight, Straight

Number of Contacts B

3

Connector Gender B

Female

Voltage

48, 60V ac

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL, EAC-RoHS, IEC 61076-2-101, IEC 61076-2-104, UL

COO (Country of Origin):
DE
The Phoenix Contact Sensor and actuator cable stands as a reliable solution for various industrial applications, seamlessly connecting devices with its robust design. Engineered for performance, it features a straight M12 plug and M8 socket configuration, ensuring compatibility within standardised systems. The cable's construction utilises high-quality materials like PVC and TPU, offering exceptional durability and resistance against environmental factors.

Engineered to handle environmental challenges with ease

Tested for electrical reliability ensuring consistent performance

Flexible cable length allows for versatile installation options

Utilises high grade materials for longevity and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy