Phoenix Contact Male 5 way M8, Right Angle to Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 256-1738
- Mfr. Part No.:
- 1404468
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€39.26
(exc. VAT)
€48.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.26 |
*price indicative
- RS Stock No.:
- 256-1738
- Mfr. Part No.:
- 1404468
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyamide | |
| Cable Length | 10m | |
| Jacket Colour | Grey | |
| Number of Contacts A | 5 | |
| Connector Type A | M8, Right Angle | |
| Connector Gender A | Male | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | EAC, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyamide | ||
Cable Length 10m | ||
Jacket Colour Grey | ||
Number of Contacts A 5 | ||
Connector Type A M8, Right Angle | ||
Connector Gender A Male | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals EAC, UL | ||
- COO (Country of Origin):
- PL
The Phoenix Contact product is a sensor and actuator cable to connect sensors and actuators quickly and easily in the field. It provides quick and reliable connection even in confined spaces. It has an advanced shielding technology that provides a totally
Easy and safe
100 percent electrically tested plug in components
Head thread type is M8
Number of positions are 5
Cable length is 10 m
Related links
- Phoenix Contact Male 5 way M8 to 5 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 4 way M8 Right Angle Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 3 way M8 Right Angle Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 5 way M8 1.5 m
- Phoenix Contact Male 3 way M8 10 m
- Phoenix Contact Male 5 way M8 10 m
- Phoenix Contact Male 5 way Right Angle to Unterminated 5 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 5 way Right Angle to 5 way Unterminated Sensor Actuator Cable, 10 m
