Phoenix Contact Male 3 way M12, Straight to 3 way Valve Connector Sensor Actuator Cable, 5 m
- RS Stock No.:
- 494-808
- Mfr. Part No.:
- 1439641
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€36.29
(exc. VAT)
€44.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.29 |
*price indicative
- RS Stock No.:
- 494-808
- Mfr. Part No.:
- 1439641
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Cable Length | 5m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 3 | |
| Connector Type B | Valve Connector | |
| Voltage | 300V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CSA, CSAus, DIN EN 50265 2 1, DIN EN 60811 2 1, DIN EN ISO 4892 2 A, DIN VDE 0472 part 815, DIN VDE 0482, EAC, RoHS, UL 94 HB | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Cable Length 5m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Number of Contacts A 3 | ||
Number of Contacts B 3 | ||
Connector Type B Valve Connector | ||
Voltage 300V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CSA, CSAus, DIN EN 50265 2 1, DIN EN 60811 2 1, DIN EN ISO 4892 2 A, DIN VDE 0472 part 815, DIN VDE 0482, EAC, RoHS, UL 94 HB | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is designed for seamless integration in automation applications, ensuring reliable signal transmission even in demanding environments. Constructed with PUR halogen-free material and featuring a straight M12 plug, this cable effortlessly connects with valve connectors. Its robust design makes it suitable for various industrial applications, offering an operational temperature range of -40 °C to 80 °C. With excellent resistance to oils and other environmental factors, this cable demonstrates exceptional durability and performance. Additionally, the integrated LED status display enhances usability by providing immediate visibility into the operational status, making it an essential component for any modern automation setup.
Rated for a nominal voltage of 24 V AC and DC, optimising versatility across different setups
Resistant to oils and UV, guaranteeing reliable performance in harsh environments
Offers a flexible installation capability with specified bending radii for both fixed and dynamic positions
IP65 and IP67 degree of protection ensures robust performance against dust and water ingress
Related links
- Phoenix Contact Male 3 way M12 5 m
- Phoenix Contact Male 3 way DIN 43650 Form C to 3 way Valve Connector C (8 mm) Sensor Actuator Cable, 5 m
- Phoenix Contact Male 3 way M12 3 m
- Phoenix Contact Male 3 way M12 800 mm
- Phoenix Contact Male 3 way M12 1.2 m
- Phoenix Contact Male 3 way M12 1.5 m
- Phoenix Contact Male 3 way M12 700 mm
- Phoenix Contact Male 3 way M12 1.1 m
