Phoenix Contact Male 3 way M12, M12, Straight, Straight to Female 3 way M12, M12, Straight, Straight Actuator/Sensor
- RS Stock No.:
- 280-312
- Mfr. Part No.:
- 1425113
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€85.81
(exc. VAT)
€105.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €85.81 |
*price indicative
- RS Stock No.:
- 280-312
- Mfr. Part No.:
- 1425113
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Yellow | |
| Cable Length | 20m | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Type A | M12, M12, Straight, Straight | |
| Number of Contacts B | 3 | |
| Connector Gender B | Female | |
| Connector Type B | M12, M12, Straight, Straight | |
| Voltage | 250, 250V ac | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Yellow | ||
Cable Length 20m | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Type A M12, M12, Straight, Straight | ||
Number of Contacts B 3 | ||
Connector Gender B Female | ||
Connector Type B M12, M12, Straight, Straight | ||
Voltage 250, 250V ac | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor/actuator cable is designed to provide reliable connectivity in demanding applications. Constructed with robust PVC sheathing, it ensures durability while facilitating data and power transmission without compromising performance. The cable features a 3-position design, making it ideal for a variety of industrial settings where space and efficiency are paramount.
Allows for expansive reach with a length of 20 metres
Provides excellent overvoltage protection for enhanced safety
Crafted to meet high operational standards for reliability
Related links
- Phoenix Contact Male 3 way M12 Straight M12 Straight Actuator/Sensor
- Phoenix Contact Male 3 way Straight Plug M12 to Female 3 way M12 Straight 5 m
- Phoenix Contact Male 3 way Straight Plug M12 to Female 3 way M12 Straight 10 m
- Phoenix Contact Male 3 way M8 Straight Actuator/Sensor Cable, 3 m
- Phoenix Contact Male 3 way M8 Straight Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 3 way M8 Straight Actuator/Sensor Cable, 300 mm
- Phoenix Contact Male 3 way M12 10 m
- Phoenix Contact Male 3 way M12 2 m
