Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 Actuator/Sensor Cable, 5 m
- RS Stock No.:
- 280-393
- Mfr. Part No.:
- 1415688
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€14.60
(exc. VAT)
€17.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.60 |
*price indicative
- RS Stock No.:
- 280-393
- Mfr. Part No.:
- 1415688
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Type A | Free Cable End | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Connector Type B | Angled Socket M12 | |
| Voltage | 48V ac, 60V ac | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Jacket Material Polyvinyl Chloride | ||
Connector Type A Free Cable End | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Connector Type B Angled Socket M12 | ||
Voltage 48V ac, 60V ac | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor/actuator cable designed for reliability and efficiency in industrial environments. With a robust construction including a 5-position M12 socket, this cable ensures optimal connectivity while maintaining high standards of performance. The cable features a black PVC outer sheath, providing exceptional durability and resistance to wear, making it suitable for rigid applications.
Facilitates easy identification of wires with colour coded insulation
Manufactured to comply with stringent safety standards and regulations
Adaptable to multiple environments with IP65 IP67 and IP68 ratings
Related links
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 5 m
- Phoenix Contact Free Cable End to Female 3 way Angled Socket M12 Actuator/Sensor Cable, 5 m
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 3 m
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 10 m
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 Actuator/Sensor Cable, 10 m
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 1.5 m
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 Actuator/Sensor Cable, 3 m
- Phoenix Contact Free Cable End to Female 3 way Angled Socket M12 15 m
