Phoenix Contact Free Cable End to Female 3 way Angled Socket M12 Actuator/Sensor Cable, 5 m

Subtotal (1 unit)*

€12.72

(exc. VAT)

€15.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€12.72

*price indicative

RS Stock No.:
282-200
Mfr. Part No.:
1579051
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Actuator/Sensor Cable

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Cable Length

5m

Connector Type A

Free Cable End

Number of Contacts B

3

Connector Gender B

Female

Connector Type B

Angled Socket M12

Voltage

250V ac, 250V ac

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL, EAC-RoHS, IEC 61076-2-101, UL

COO (Country of Origin):
PL
The Phoenix Contact Sensor/actuator cable is an essential component designed for reliable and efficient connectivity in automation and control applications. With its three-position arrangement, this cable is crafted from high-grade PVC, ensuring both durability and flexibility for a diverse range of environments.

Constructed for a high number of insertion and withdrawal cycles

Complies with IEC standards ensuring quality and reliability

Commercially available as a made to order item tailored to specific needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy