Phoenix Contact Male 3 way M12, M12, Right Angle, Right Angle to Female 3 way Angled Socket M12, Angled Socket M12

Subtotal (1 unit)*

€18.48

(exc. VAT)

€22.73

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€18.48

*price indicative

RS Stock No.:
280-545
Mfr. Part No.:
1424920
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

14249

Jacket Material

Polyvinyl Chloride

Jacket Colour

Yellow

Cable Length

500mm

Connector Gender A

Male

Connector Type A

M12, M12, Right Angle, Right Angle

Number of Contacts A

3

Connector Gender B

Female

Number of Contacts B

3

Connector Type B

Angled Socket M12, Angled Socket M12

Voltage

250V ac, 250V ac

Standards/Approvals

cUL, EAC-RoHS, IEC 61076-2-101, UL

IP Rating

IP65, IP67, IP68

COO (Country of Origin):
US
The Phoenix Contact Sensor and actuator cable designed for robust performance in industrial applications. Featuring a 3-position connection, this cable ensures reliable communication between devices while maintaining optimal functionality in various environments.

A durable PVC outer sheath for enhanced longevity

Operates effectively in a wide temperature range

Meets various international safety and performance standards

Related links