Phoenix Contact Male 8 way M12, Straight to Unterminated Sensor Actuator Cable, 500 mm
- RS Stock No.:
- 256-1748
- Mfr. Part No.:
- 1405221
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€47.99
(exc. VAT)
€59.03
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.99 |
*price indicative
- RS Stock No.:
- 256-1748
- Mfr. Part No.:
- 1405221
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SACC | |
| Cable Length | 500mm | |
| Jacket Material | Thermoplastic Elastomer | |
| Connector Gender A | Male | |
| Number of Contacts A | 8 | |
| Connector Type A | M12, Straight | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| Standards/Approvals | EN, IEC, ISO, RoHS, UL, VDE | |
| IP Rating | IP65, IP67, IP69, IP69K | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SACC | ||
Cable Length 500mm | ||
Jacket Material Thermoplastic Elastomer | ||
Connector Gender A Male | ||
Number of Contacts A 8 | ||
Connector Type A M12, Straight | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
Standards/Approvals EN, IEC, ISO, RoHS, UL, VDE | ||
IP Rating IP65, IP67, IP69, IP69K | ||
- COO (Country of Origin):
- DE
The Phoenix Contact product is a 8 position sensor and actuator flush type connector. The head design of the connector is straight plug with M12 threading. The cable gland material is stainless steel.
IP67 protection class
Number of positions is 8
Cable gland material is stainless steel
Connection method is individual wires
Related links
- Phoenix Contact Male 8 way M12 to 8 way Unterminated Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 8 way M12 to Unterminated 8 way Unterminated Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 8 way Right Angle to Female 8 way M12 Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 8 way M12 to Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 8 way M12 to 8 way Free Cable End Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 8 way M12 to 6 way M16 Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 8 way M12 to Male 8 way M12 500 mm
- Phoenix Contact Female 8 way M12 to Male 8 way M12 Sensor Actuator Cable, 500 mm
