Phoenix Contact Male 3 way M8, M8, Right Angle, Right Angle to Straight, Unterminated Sensor Actuator Cable, 1.5 m

Subtotal (1 unit)*

€9.98

(exc. VAT)

€12.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.98

*price indicative

RS Stock No.:
280-659
Mfr. Part No.:
1415865
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Cable Length

1.5m

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Number of Contacts A

3

Connector Type A

M8, M8, Right Angle, Right Angle

Connector Gender A

Male

Connector Type B

Straight, Unterminated

Voltage

48V ac, 60V ac

Standards/Approvals

cUL, EAC-RoHS, IEC 61076-2-104, UL

IP Rating

IP65, IP67, IP68

COO (Country of Origin):
DE
The Phoenix Contact Sensor and actuator cable offers an effective solution for various industrial applications where reliability and performance are crucial. Designed with a robust construction, it features an angled M8 connector that provides a secure and stable connection. Its compact design ensures easy installation, while the 1.5m cable length allows for versatility in setup.

Complies with international standards for enhanced compatibility

Versatile installation options for diverse operational settings

Integrated overvoltage protection for added security

Efficient design promotes swift and effortless connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy