Phoenix Contact 6 way Free Cable End to Female 6 way Straight, Straight Sensor Actuator Cable, 3 m

Subtotal (1 unit)*

€45.37

(exc. VAT)

€55.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€45.37

*price indicative

RS Stock No.:
281-255
Mfr. Part No.:
1415027
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

14150

Cable Length

3m

Jacket Material

Polyurethane

Jacket Colour

Black, Grey

Connector Type A

Free Cable End

Number of Contacts A

6

Connector Type B

Straight, Straight

Connector Gender B

Female

Number of Contacts B

6

Voltage

48V

Standards/Approvals

CHINA RoHS, EAC-RoHS, EU RoHS (exemption 6(c)), REACH SVHC, UL AWM Style 20549/10152

IP Rating

IP67, IP69K

COO (Country of Origin):
DE
The Phoenix Contact Sensor and actuator cable is specifically designed for the demands of mobile hydraulics, ensuring robust connectivity in challenging environments. With its six-position configuration, the cable provides a reliable solution for sensor and actuator integration, catering to a range of industrial applications.

IP67 and IP69K ratings ensure reliable protection against dust and water ingress

Robust coupling mechanism with clip locking for secure connections

Resistance to hydrolysis and microbes promoting longevity in harsh environments

Flexible cable design affords ease of handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy