Phoenix Contact 6 way Free Cable End to Female 6 way Straight, Straight Sensor Actuator Cable, 3 m
- RS Stock No.:
- 496-728
- Mfr. Part No.:
- 1415027
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-728
- Mfr. Part No.:
- 1415027
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | 14150 | |
| Jacket Colour | Black, Grey | |
| Cable Length | 3m | |
| Jacket Material | Polyurethane | |
| Connector Type A | Free Cable End | |
| Number of Contacts A | 6 | |
| Connector Type B | Straight, Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 6 | |
| Voltage | 48V | |
| Standards/Approvals | CHINA RoHS, EAC-RoHS, EU RoHS (exemption 6(c)), REACH SVHC, UL AWM Style 20549/10152 | |
| IP Rating | IP67, IP69K | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series 14150 | ||
Jacket Colour Black, Grey | ||
Cable Length 3m | ||
Jacket Material Polyurethane | ||
Connector Type A Free Cable End | ||
Number of Contacts A 6 | ||
Connector Type B Straight, Straight | ||
Connector Gender B Female | ||
Number of Contacts B 6 | ||
Voltage 48V | ||
Standards/Approvals CHINA RoHS, EAC-RoHS, EU RoHS (exemption 6(c)), REACH SVHC, UL AWM Style 20549/10152 | ||
IP Rating IP67, IP69K | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor And Actuator Cable stands as an optimal solution for mobile hydraulics applications, featuring six positions designed for reliable connectivity. Crafted from halogen-free PUR and engineered for durability, this cable ensures robust performance across varied environmental conditions. With a striking black-grey outer sheath, this cable not only meets aesthetic requirements but demonstrates high resistance to oil, hydrolysis, and UV exposure. Its ergonomic design incorporates a free cable end, facilitating straightforward installation.
Aesthetically appealing black grey colour complements modern installations
Easy installation with a free cable end reducing setup time and effort
IP67 and IP69K rated offering protection against dust and water ingress
Meets stringent industry standards for flame and thermal resistance
Related links
- Phoenix Contact 6 way Free Cable End to Female 6 way Straight 3 m
- Phoenix Contact Free Cable End M12 Straight Sensor Actuator Cable, 3 m
- Phoenix Contact 3 way Free Cable End M12 Straight Sensor Actuator Cable,
- Phoenix Contact Free Cable End to Female 6 way Straight 5 m
- Phoenix Contact 8 way Free Cable End M12 Straight Sensor Actuator Cable,
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 Straight 1.5 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 6 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 Straight 10 m
