Phoenix Contact Free Cable End to Female 6 way Straight, Straight Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

€88.91

(exc. VAT)

€109.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€88.91

*price indicative

RS Stock No.:
270-572
Mfr. Part No.:
1415028
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Cable Length

5m

Jacket Material

Polyurethane

Jacket Colour

Black, Grey

Connector Type A

Free Cable End

Connector Type B

Straight, Straight

Connector Gender B

Female

Number of Contacts B

6

Voltage

48V ac, 48V ac

IP Rating

IP67, IP69K

Standards/Approvals

EAC, RoHS

COO (Country of Origin):
DE
The Phoenix Contact Sensor and actuator cable is designed for mobile hydraulics applications, ensuring reliable connection in demanding environments. Its six-position configuration, along with robust PUR insulation, guarantees both flexibility and durability, making it adept for various installation requirements. The unique Clip locking mechanism enhances connection stability, while the generous 5-metre length offers versatility in diverse setups.

Excellent insulation resistance ensures longevity and reliability

Low bending radius capabilities support diverse routing needs

Lightweight design reduces strain on installation areas

Resistance to oil and abrasion guarantees durability in tough environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy