Phoenix Contact Male 3 way M12, M12, Straight, Straight to Female 3 way M8, M8, Straight, Straight Sensor Actuator
- RS Stock No.:
- 281-263
- Mfr. Part No.:
- 1415525
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€15.97
(exc. VAT)
€19.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.97 |
*price indicative
- RS Stock No.:
- 281-263
- Mfr. Part No.:
- 1415525
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Cable Length | 300mm | |
| Jacket Material | Polyvinyl Chloride | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Type A | M12, M12, Straight, Straight | |
| Number of Contacts B | 3 | |
| Connector Type B | M8, M8, Straight, Straight | |
| Connector Gender B | Female | |
| Voltage | 48, 60V ac | |
| Standards/Approvals | EAC-RoHS, EU RoHS, IEC 61076-2-101 (M12), IEC 61076-2-104 (M8), UL AWM Style 2464/1729 | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Cable Length 300mm | ||
Jacket Material Polyvinyl Chloride | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Type A M12, M12, Straight, Straight | ||
Number of Contacts B 3 | ||
Connector Type B M8, M8, Straight, Straight | ||
Connector Gender B Female | ||
Voltage 48, 60V ac | ||
Standards/Approvals EAC-RoHS, EU RoHS, IEC 61076-2-101 (M12), IEC 61076-2-104 (M8), UL AWM Style 2464/1729 | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor and actuator cable is designed for seamless integration with M12 and M8 connectors, offering robust performance in standard applications. Featuring a 3-position configuration, it excels in environments requiring reliable electrical connectivity. With a cable length of 0.3 m, it is neatly compact, while its PVC construction ensures durability and flexibility, making it suitable for various installation scenarios.
Lightweight design aids in easy handling and installation
Flame resistant materials provide additional safety in critical environments
Multiple approvals including UL and cUL listed ensure compliance with industry standards
Related links
- Phoenix Contact 3 way Female 3 way M8 Straight, Straight
- Phoenix Contact Male 3 way M8 Straight M8 Straight Sensor Actuator Cable,
- Phoenix Contact Male 3 way M12 Straight M8 Straight Sensor Actuator
- Phoenix Contact Male 3 way M8 Straight Angled Socket M8 Sensor Actuator
- Phoenix Contact Male 3 way M8 Right Angle M8 Straight Actuator/Sensor
- Phoenix Contact Male 3 way M12 Right Angle M8 Straight Sensor Actuator
- Phoenix Contact Male 3 way M8 Straight Right Angle Plug Sensor Actuator
- Phoenix Contact Free Cable End M8 Straight Actuator/Sensor Cable, 3 m
