Phoenix Contact Male 3 way M8, M8, Straight, Straight to Female 3 way M8, M8, Straight, Straight Sensor Actuator Cable,
- RS Stock No.:
- 483-211
- Mfr. Part No.:
- 1415879
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€22.28
(exc. VAT)
€27.40
(inc. VAT)
In Stock
- Plus 19 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.28 |
*price indicative
- RS Stock No.:
- 483-211
- Mfr. Part No.:
- 1415879
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 14158 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Cable Length | 1.5m | |
| Connector Type A | M8, M8, Straight, Straight | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Number of Contacts B | 3 | |
| Connector Gender B | Female | |
| Connector Type B | M8, M8, Straight, Straight | |
| Voltage | 48V ac, 60V ac | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-104, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 14158 | ||
Product Type Sensor Actuator Cable | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Cable Length 1.5m | ||
Connector Type A M8, M8, Straight, Straight | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Number of Contacts B 3 | ||
Connector Gender B Female | ||
Connector Type B M8, M8, Straight, Straight | ||
Voltage 48V ac, 60V ac | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-104, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor And Actuator Cable is designed to facilitate seamless connections in automation applications. Expertly crafted, this cable features a sleek black PVC exterior, making it both durable and aesthetically appealing. With a three-position plug and socket configuration, it ensures reliable performance for various industrial tasks. The cable length of 1.5 metres provides sufficient reach for installations, while its high operational temperature range ensures adaptability in diverse environments. Engineered to withstand mechanical stresses, this product guarantees longevity and efficiency, making it an essential component for any automation project.
Designed for straightforward sensor and actuator connections
Complies with international standards for connector performance
Features a robust outer sheath that offers enhanced protection
Includes a high insulation resistance for added safety during operation
Boasts an IP65 and IP67/IP68 rating ensuring resistance to dust and water ingress
Offers a degree of flexibility suitable for both fixed and flexible installations
Manufactured with environmentally compliant materials
Built to provide consistent electrical performance over extended periods
Easily integrated into existing systems for optimal usability
Related links
- Phoenix Contact Male 3 way M8 Straight M8 Straight Sensor Actuator Cable,
- Phoenix Contact Male 3 way M12 Straight M8 Straight Sensor Actuator
- Phoenix Contact Male 3 way M12 Right Angle M8 Straight Sensor Actuator
- Phoenix Contact Male 3 way M8 Straight 10 m
- Phoenix Contact Male 3 way M8 Straight 300 mm
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way M8 Straight Angled Socket M8 Sensor Actuator
- Phoenix Contact Male 3 way M8 Straight Right Angle Plug Sensor Actuator
