Phoenix Contact Male 3 way M12, M12, Straight, Straight to Female 3 way Angled Socket M8, Angled Socket M8 Sensor

Subtotal (1 unit)*

€17.30

(exc. VAT)

€21.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€17.30

*price indicative

RS Stock No.:
281-266
Mfr. Part No.:
1415532
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

14155

Cable Length

1.5m

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Connector Gender A

Male

Connector Type A

M12, M12, Straight, Straight

Number of Contacts A

3

Connector Gender B

Female

Number of Contacts B

3

Connector Type B

Angled Socket M8, Angled Socket M8

Voltage

48V ac, 60V ac

IP Rating

IP65, IP67, IP68

Standards/Approvals

EAC-RoHS, EU RoHS, IEC 61076-2-101 (M12), IEC 61076-2-104 (M8), UL AWM Style 2464/1729

COO (Country of Origin):
DE
The Phoenix Contact Sensor and actuator cable is expertly designed to facilitate robust connections in standard applications. With a stylish PVC black exterior that boasts a flammability rating of HB, this cable is not only durable but also aesthetically pleasing. The combination of a straight M12 plug and an angled M8 socket makes it versatile for various configurations, ensuring adaptability to specific installation needs.

Meets stringent UL and cUL safety standards for reliability

Incorporates advanced shielding to enhance signal integrity

Ensures easy identification with colour coded wire insulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy