Phoenix Contact Male 2 way Plug, Plug to Female 2 way Straight Sensor Actuator Cable, 3 m
- RS Stock No.:
- 281-354
- Mfr. Part No.:
- 1410761
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€26.29
(exc. VAT)
€32.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.29 |
*price indicative
- RS Stock No.:
- 281-354
- Mfr. Part No.:
- 1410761
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-2P-SUSMS/ 3 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 3m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Connector Type A | Plug, Plug | |
| Number of Contacts A | 2 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Number of Contacts B | 2 | |
| Connector Type B | Straight | |
| Voltage | 24V | |
| Standards/Approvals | CHINA RoHS, EAC-RoHS, EU RoHS, REACH SVHC, UL AWM Style 20549/10493 | |
| IP Rating | IP67, IP69K | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-2P-SUSMS/ 3 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 3m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Connector Type A Plug, Plug | ||
Number of Contacts A 2 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Number of Contacts B 2 | ||
Connector Type B Straight | ||
Voltage 24V | ||
Standards/Approvals CHINA RoHS, EAC-RoHS, EU RoHS, REACH SVHC, UL AWM Style 20549/10493 | ||
IP Rating IP67, IP69K | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor and actuator cable is engineered for reliability and performance in demanding mobile hydraulics applications. The robust construction features a halogen-free PUR sheath, ensuring durability in harsh environments, while the specified dimensions and materials facilitate efficient signal transmission.
Designed with a lightweight structure for easy installation
Provides reliable performance with a high insulation resistance
The rugged materials enhance durability in mobile applications
Flexible cable conduit capability allows for versatile installation options
Certification for multiple standards ensures compliance with industry requirements
Related links
- Phoenix Contact Male 2 way Plug 3 m
- Phoenix Contact Male 2 way Plug 3 m
- Phoenix Contact Male 2 way Plug 300 mm
- Phoenix Contact Male 2 way Plug Straight Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 2 way Plug 1.5 m
- Phoenix Contact Male 2 way Straight to Female 2 way Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Male 2 way Type A Plug to 2 way Straight Sensor Actuator Cable, 10 m
- Phoenix Contact Male 2 way Straight to Female 2 way Straight Sensor Actuator Cable, 4 m
