Phoenix Contact Male 2 way Straight to Female 2 way Straight Sensor Actuator Cable, 4 m

Subtotal (1 unit)*

€77.30

(exc. VAT)

€95.08

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€77.30

*price indicative

RS Stock No.:
494-725
Mfr. Part No.:
1529221
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Cable Length

4m

Jacket Material

Polyurethane

Connector Type A

Straight

Connector Gender A

Male

Number of Contacts A

2

Connector Type B

Straight

Connector Gender B

Female

Number of Contacts B

2

Voltage

30V

Standards/Approvals

cUL, EAC-RoHS, IEC 60332-1-2, IEC 60754-1, UL, UL 1581 Section 1060, UL 1581 Section 1100, UL 2556 Section 9.1 (HFT/FT2), UL 2556 Section 9.3 (FT1), UL AWM Style 21198

IP Rating

IP65, IP67, IP68

COO (Country of Origin):
PL
The Phoenix Contact Bus System Cable is engineered for robust performance in demanding industrial environments. Designed specifically for PROFIBUS applications, it ensures reliable data transmission through its 2 position configuration. The cable boasts a PUR halogen free sheath, offering enhanced durability and environmental compliance. With shielded construction, it minimises interference, making it ideal for critical automation applications. The plug and socket connections are straightforward to integrate, ensuring a seamless setup process.

Shielding effectively reduces electromagnetic interference

Simple plug and socket design allows for quick installations

Designed to withstand extreme temperatures for reliable performance

Weight efficient construction helps reduce overall system load

Robust mechanical integrity ensures longevity in high stress environments

Fire resistant properties enhance safety standards in installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy