Phoenix Contact Male 8 way M12, M12, Right Angle, Right Angle to Straight, Unterminated Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 281-605
- Mfr. Part No.:
- 1415720
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€19.98
(exc. VAT)
€24.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.98 |
*price indicative
- RS Stock No.:
- 281-605
- Mfr. Part No.:
- 1415720
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Cable Length | 1.5m | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Gender A | Male | |
| Number of Contacts A | 8 | |
| Connector Type A | M12, M12, Right Angle, Right Angle | |
| Connector Type B | Straight, Unterminated | |
| Voltage | 30V ac, 30V ac | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Cable Length 1.5m | ||
Jacket Material Polyvinyl Chloride | ||
Connector Gender A Male | ||
Number of Contacts A 8 | ||
Connector Type A M12, M12, Right Angle, Right Angle | ||
Connector Type B Straight, Unterminated | ||
Voltage 30V ac, 30V ac | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable offers a reliable and efficient solution for various industrial applications. Designed with an 8-position M12 angled plug and an open cable end, it allows for straightforward integration into existing systems. The robust PVC insulation ensures durability, whilst the compact design supports efficient cable management.
Offers a high insulation resistance for safety and efficiency
Mechanically robust to withstand extensive use and environmental stress
Complies with international standards for electrical safety and performance
Equipped with nickel plated contacts to ensure stable electrical connections
Related links
- Phoenix Contact Male 8 way M12 Right Angle Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 8 way M12 Right Angle Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 8 way M12 Right Angle Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 8 way M12 Right Angle Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 8 way M12 Straight Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 8 way Right Angle to Female 8 way M12 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 4 way M12 Right Angle Unterminated Sensor Actuator Cable, 2 m
- Phoenix Contact Male 4 way M12 Right Angle Unterminated Sensor Actuator Cable, 10 m
