Phoenix Contact Male 3 way M8, Straight to Female 3 way Angled Socket M12 Sensor Actuator Cable, 600 mm

Subtotal (1 unit)*

€21.16

(exc. VAT)

€26.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€21.16

*price indicative

RS Stock No.:
280-156
Mfr. Part No.:
1693364
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

16933

Product Type

Sensor Actuator Cable

Jacket Material

Polyurethane

Cable Length

600mm

Jacket Colour

Black, Grey

Connector Gender A

Male

Connector Type A

M8, Straight

Number of Contacts A

3

Connector Gender B

Female

Connector Type B

Angled Socket M12

Number of Contacts B

3

Voltage

24V

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL, EAC-RoHS, IEC 61076-2-101, IEC 61076-2-104, UL

COO (Country of Origin):
PL
The Phoenix Contact Sensor and actuator cable is a sophisticated solution designed for flexible and robust connectivity in industrial environments. Engineered with precision, this cable employs a three-position connector system featuring a straight M8 plug and an angled M12 socket, both coded 'A', ensuring reliable signal transmission.

Robust PUR outer sheath withstands environmental stressors

Electrical testing guarantees superior performance and safety

Easy installation facilitates rapid machine setup and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy