Phoenix Contact Free Cable End to Female 3 way Straight, Valve Connector Sensor Actuator Cable, 3 m

Subtotal (1 unit)*

€12.85

(exc. VAT)

€15.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€12.85

*price indicative

RS Stock No.:
281-733
Mfr. Part No.:
1439544
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

14395

Product Type

Sensor Actuator Cable

Cable Length

3m

Jacket Material

Polyurethane

Jacket Colour

Black, Grey

Connector Type A

Free Cable End

Number of Contacts B

3

Connector Gender B

Female

Connector Type B

Straight, Valve Connector

Voltage

230V

IP Rating

IP65, IP67

Standards/Approvals

CCSAUS, CSA, CSAus, EAC-RoHS, EN 175301-803, RoHS

COO (Country of Origin):
PL
The Phoenix Contact Sensor and actuator cable is engineered for efficient integration in automation environments that demand reliability and high performance. Designed with a robust halogen-free PUR material, this cable provides excellent protection against environmental hazards, making it suitable for heavy-duty applications.

User friendly installation with unwired free cable end for flexibility

Configured for application in diverse environments with high ambient temperature ratings

Delivers high insulation resistance ensuring reliable operation

Compliant with rigorous international standards for construction and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy