Phoenix Contact Free Cable End, Free Cable End to Male 3 way Straight, Valve Connector, Valve Connector Actuator/Sensor

Stock information currently inaccessible
RS Stock No.:
519-301
Mfr. Part No.:
1415929
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Actuator/Sensor Cable

Series

SAC

Cable Length

1.5m

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Connector Type A

Free Cable End, Free Cable End

Connector Type B

Straight, Valve Connector, Valve Connector

Number of Contacts B

3

Connector Gender B

Male

Voltage

24V ac, 24V ac

Standards/Approvals

CSAus, EAC-RoHS, EN 175301-803

IP Rating

IP65, IP67

COO (Country of Origin):
PL
The Phoenix Contact Sensor And Actuator Cable is designed to offer reliable and efficient connectivity in various industrial applications. This versatile cable features a 3-position valve connector, ensuring seamless integration with compatible devices and systems. The sturdy construction, including PVC sheathing in classic black, enhances durability while providing protections against environmental factors. Its cable length of 1.5m makes it ideal for a range of installations, combining flexibility with robustness to withstand challenging conditions. Enhanced by a status display LED, users can monitor operational conditions at a glance, making diagnostics straightforward and efficient. Whether in automation, machine engineering, or a similar field, this cable provides an essential link, upholding both performance and safety standards in industrial settings.

Constructed with high quality materials ensuring longevity and performance

Designed for ease of installation in various applications

Equipped with a valve connector for secure connections

Incorporates a status display for quick diagnostics

Offers 100% electrically tested plug in components for reliability

Resistant to environmental conditions ensuring optimal operation

Suitable for both fixed and flexible installations with temperature resilience

Complies with strict standards to guarantee operational safety

Related links