Phoenix Contact Straight to 3 way Straight, Valve Connector, Valve Connector Sensor Actuator Cable, 10 m
- RS Stock No.:
- 281-872
- Mfr. Part No.:
- 1415934
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€24.42
(exc. VAT)
€30.04
(inc. VAT)
Temporarily out of stock
- Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.42 |
*price indicative
- RS Stock No.:
- 281-872
- Mfr. Part No.:
- 1415934
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 14159 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 10m | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Type A | Straight | |
| Number of Contacts B | 3 | |
| Connector Type B | Straight, Valve Connector, Valve Connector | |
| Voltage | 24 V ac, 24 V dc | |
| Standards/Approvals | CSAus, EAC-RoHS, EN 175301-803 | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 14159 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 10m | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Connector Type A Straight | ||
Number of Contacts B 3 | ||
Connector Type B Straight, Valve Connector, Valve Connector | ||
Voltage 24 V ac, 24 V dc | ||
Standards/Approvals CSAus, EAC-RoHS, EN 175301-803 | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact This high-quality Sensor and actuator cable is designed to enhance connectivity in demanding applications. Featuring a robust valve connector and a generous cable length of 10 metres, this product provides reliable performance in various industrial environments. The cable is crafted from durable PVC, ensuring it can withstand the rigours of everyday use while offering excellent flexibility.
Meets stringent industry standards for safety and reliability
Suitable for a wide range of operating temperatures
Lightweight design facilitates easy handling and installation
Retains flexibility without compromising on durability
Related links
- Phoenix Contact Free Cable End to 3 way Valve Connector BI (11 mm) 10
- Phoenix Contact Free Cable End to 3 way Valve Connector BI (11 mm) 10
- Phoenix Contact Free Cable End to 3 way Valve Connector BI (11 mm) 5
- Phoenix Contact Free Cable End to 3 way Valve Connector BI (11 mm) Sensor Actuator Cable, 1.5 m
- Phoenix Contact Free Cable End to Female 3 way Valve Connector BI (11 mm) Sensor Actuator Cable, 3 m
- Phoenix Contact Free Cable End to 3 way Valve Connector BI (11 mm) Actuator/Sensor Cable, 10 m
- Phoenix Contact Free Cable End to 3 way Valve Connector BI (11 mm)
- Phoenix Contact 3 way Free Cable End to 3 way Valve Connector BI (11 mm) Sensor Actuator Cable, 10 m
