Phoenix Contact Straight to 3 way Straight, Valve Connector, Valve Connector Sensor Actuator Cable, 10 m
- RS Stock No.:
- 519-303
- Mfr. Part No.:
- 1415934
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-303
- Mfr. Part No.:
- 1415934
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 14159 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 10m | |
| Connector Type A | Straight | |
| Connector Type B | Straight, Valve Connector, Valve Connector | |
| Number of Contacts B | 3 | |
| Voltage | 24 V ac, 24 V dc | |
| Standards/Approvals | CSAus, EAC-RoHS, EN 175301-803 | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 14159 | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 10m | ||
Connector Type A Straight | ||
Connector Type B Straight, Valve Connector, Valve Connector | ||
Number of Contacts B 3 | ||
Voltage 24 V ac, 24 V dc | ||
Standards/Approvals CSAus, EAC-RoHS, EN 175301-803 | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor And Actuator Cable is designed for robust performance in various industrial applications. Built with a durable PVC outer layer and a valve connector, this cable facilitates seamless connectivity while ensuring optimal functionality. Featuring a sophisticated three-position configuration, it allows for precise signal transmission, making it ideal for automated systems. Designed for both fixed and flexible installations, this cable is capable of withstanding extreme temperatures and harsh environmental conditions, providing exceptional longevity and dependability. With a generous length of 10 metres, it offers flexibility in installation without compromising performance. Its carefully crafted materials highlight an emphasis on safety, efficiency, and electrical integrity, making it an essential component for industrial automation.
Effectively designed to meet rigorous performance standards
Offers increased machine availability through quick diagnostics
Provides a user friendly plug in connection for simple installation
Assures high insulation resistance enhancing overall safety
Ensures reliable signal transmission in demanding environments
Supports applications in varied temperature conditions
Constructed with oil resistant materials ensuring durability
Complies with key industry standards guaranteeing reliability
Related links
- Phoenix Contact Free Cable End to 3 way Valve Connector BI (11 mm) 10
- Phoenix Contact Free Cable End to 3 way Valve Connector BI (11 mm) 10
- Phoenix Contact Free Cable End to 3 way Valve Connector BI (11 mm) 5
- Phoenix Contact Free Cable End to 3 way Valve Connector BI (11 mm) Sensor Actuator Cable, 1.5 m
- Phoenix Contact Free Cable End to Female 3 way Valve Connector BI (11 mm) Sensor Actuator Cable, 3 m
- Phoenix Contact Free Cable End to 3 way Valve Connector BI (11 mm) Actuator/Sensor Cable, 10 m
- Phoenix Contact Free Cable End to 3 way Valve Connector BI (11 mm)
- Phoenix Contact 3 way Free Cable End to 3 way Valve Connector BI (11 mm) Sensor Actuator Cable, 10 m
