Phoenix Contact Free Cable End, Free Cable End to Male 3 way Straight, Valve Connector, Valve Connector Actuator/Sensor

Subtotal (1 unit)*

€10.39

(exc. VAT)

€12.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€10.39

*price indicative

RS Stock No.:
269-185
Mfr. Part No.:
1415929
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Actuator/Sensor Cable

Series

SAC

Jacket Colour

Black

Cable Length

1.5m

Jacket Material

Polyvinyl Chloride

Connector Type A

Free Cable End, Free Cable End

Connector Type B

Straight, Valve Connector, Valve Connector

Number of Contacts B

3

Connector Gender B

Male

Voltage

24V ac, 24V ac

Standards/Approvals

CSAus, EAC-RoHS, EN 175301-803

IP Rating

IP65, IP67

COO (Country of Origin):
PL
The Phoenix Contact Sensor/actuator cable is designed for enhanced connectivity and reliability in various applications. With a robust three-position valve connector and a length of 1.5 metres, this cable guarantees stable performance whether in standard or demanding environments. Crafted with high-quality materials, including a PVC sheath in elegant black, it ensures durability and excellent insulation.

Stable electrical performance provides consistent operational reliability

LED status display offers quick diagnostics for maintenance

IP65 and IP67 protection ratings make it suitable for wet environments

Suitable for a wide range of applications across various industries

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy