Phoenix Contact Male 4 way M8, M8, Straight, Straight to Female 4 way Angled Socket M8, Angled Socket M8 Sensor Actuator
- RS Stock No.:
- 281-902
- Mfr. Part No.:
- 1415572
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€17.30
(exc. VAT)
€21.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.30 |
*price indicative
- RS Stock No.:
- 281-902
- Mfr. Part No.:
- 1415572
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 600mm | |
| Connector Gender A | Male | |
| Connector Type A | M8, M8, Straight, Straight | |
| Number of Contacts A | 4 | |
| Connector Type B | Angled Socket M8, Angled Socket M8 | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Voltage | 48V ac, 60V ac | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-104, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 600mm | ||
Connector Gender A Male | ||
Connector Type A M8, M8, Straight, Straight | ||
Number of Contacts A 4 | ||
Connector Type B Angled Socket M8, Angled Socket M8 | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Voltage 48V ac, 60V ac | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-104, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor and actuator cable is meticulously engineered to ensure robust performance in demanding applications. Designed with a 4-position configuration, it offers reliable connectivity through its straight M8 plug and angled M8 socket. The cable's durable PVC sheath, in classic black RAL 9005, reinforces its resilience against environmental factors, making it ideal for industrial uses.
Intended for a wide range of ambient temperatures to suit diverse operations
Includes an environmental protection rating of IP67 ensuring resistance to moisture and dust
Constructed with a self extinguishing material for added safety
Pending certifications like UL listed meet high regulatory standards
Related links
- Phoenix Contact Male 4 way M8 Straight Angled Socket M8 Sensor Actuator
- Phoenix Contact Male 3 way M8 Straight Angled Socket M8 Sensor Actuator
- Phoenix Contact Male 3 way M8 Right Angle Angled Socket M8 Sensor
- Phoenix Contact Male 4 way M12 Right Angle Angled Socket M8 Sensor
- Phoenix Contact Male 4 way M8 Right Angle Angled Socket M8
- Phoenix Contact Male 3 way M12 Straight Angled Socket M8 Sensor
- Phoenix Contact Male 3 way M8 Straight 300 mm
- Phoenix Contact Free Cable End Angled Socket M8 Sensor Actuator Cable,
