Phoenix Contact Male 4 way M12, M12, Straight, Straight to Female 4 way Angled Socket M12, Angled Socket M12
- RS Stock No.:
- 282-004
- Mfr. Part No.:
- 1424894
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€18.98
(exc. VAT)
€23.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.98 |
*price indicative
- RS Stock No.:
- 282-004
- Mfr. Part No.:
- 1424894
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 500mm | |
| Jacket Colour | Yellow | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Type A | M12, M12, Straight, Straight | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Connector Type B | Angled Socket M12, Angled Socket M12 | |
| Number of Contacts B | 4 | |
| Voltage | 250V ac, 250V ac | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 500mm | ||
Jacket Colour Yellow | ||
Jacket Material Polyvinyl Chloride | ||
Connector Type A M12, M12, Straight, Straight | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Connector Type B Angled Socket M12, Angled Socket M12 | ||
Number of Contacts B 4 | ||
Voltage 250V ac, 250V ac | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor/actuator cable is designed for reliable and high-performance connectivity in a variety of applications. Its robust construction features a durable PVC outer sheath and a carefully engineered design that ensures optimal signal integrity. With its straight M12 plug and angled M12 socket, this cable facilitates seamless integration in restricted spaces while maintaining exceptional functionality.
The design includes a tight fitting seal that prevents dust and moisture ingress
Suitable for fixed installations aiding in long term connectivity solutions
The NBR seal material enhances durability against environmental factors
Related links
- Phoenix Contact Male 4 way M12 Straight Angled Socket M12
- Phoenix Contact Male 4 way M12 Straight Angled Socket M12 Sensor
- Phoenix Contact Male 4 way M12 Right Angle Angled Socket M12
- Phoenix Contact Male 5 way M12 Straight Angled Socket M12
- Phoenix Contact Male 3 way M12 Straight Angled Socket M12
- Connector Tool Kits | Ferrule Tool Kit
- Crimp Tool Positioners, Turrets & Locators
- Connector Wrenches
