Phoenix Contact Male 4 way M12, M12, Straight, Straight to Female 4 way Angled Socket M12, Angled Socket M12
- RS Stock No.:
- 493-638
- Mfr. Part No.:
- 1424894
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 493-638
- Mfr. Part No.:
- 1424894
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Cable Length | 500mm | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Yellow | |
| Connector Gender A | Male | |
| Connector Type A | M12, M12, Straight, Straight | |
| Number of Contacts A | 4 | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | Angled Socket M12, Angled Socket M12 | |
| Voltage | 250V ac, 250V ac | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Cable Length 500mm | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Yellow | ||
Connector Gender A Male | ||
Connector Type A M12, M12, Straight, Straight | ||
Number of Contacts A 4 | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Connector Type B Angled Socket M12, Angled Socket M12 | ||
Voltage 250V ac, 250V ac | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor And Actuator Cable is expertly designed for automation applications, providing reliable connectivity between devices. Featuring a 4-position configuration, the cable incorporates a robust PVC outer sheath with a vibrant yellow finish, ensuring not only visibility but also durability in demanding environments. With a length of 0.5 meters, it connects a straight M12 plug to an angled M12 socket, showcasing versatility in installation. The high-quality materials, including TPU and CuSn contacts, contribute to its superior performance, making it ideal for standard and specific industrial applications. Environmental resilience is a key characteristic, as this cable maintains functionality across a wide temperature range and provides excellent protection against dust and moisture. Whether for general automation or specific tasks, this cable offers a dependable connection for your operational needs.
Designed for seamless impact free connection in automation systems
Durable PVC sheath provides protection against mechanical wear
High performance connectors ensure reliable signal transmission
Versatile cable length accommodates various installation scenarios
Operating temperature range facilitates use in diverse environments
IP67 rating guards against dust and water ingress
Flame retardant construction enhances safety in industrial settings
Related links
- Phoenix Contact Male 4 way M12 Straight Angled Socket M12
- Phoenix Contact Male 4 way M12 Straight Angled Socket M12 Sensor
- Phoenix Contact Male 4 way M12 Right Angle Angled Socket M12
- Phoenix Contact Male 5 way M12 Straight Angled Socket M12
- Phoenix Contact Male 3 way M12 Straight Angled Socket M12
- Insertion & Extraction Tools
- Lump & Claw Hammers
- Crimp Tool Positioners, Turrets & Locators
